Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ILSB1206ERR12K

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB1206ERR12K.

IHS

Datasheet3 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.30%

CAD Models

Download Vishay ILSB1206ERR12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.08
Stock
11,946
30,000
Authorized Distributors
3
6
Inductance
120 nH
120 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
250 mΩ
Q Factor
20
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 30Q-Factor Ferrite 250mA 1206 T/R

Descriptions

Descriptions of Vishay ILSB1206ERR12K provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Inductor, ferrite,120Nh,10+% Tol,10-% Tol; |Vishay ILSB1206ERR12K
25MHz 253MHz 250mA 20@25MHz 120nH 300mΩ ±10% 1206 SMD mount 3.2mm*1.6mm*1.4mm
ILSB-1206 1206 (3216Metric) 0.126Lx0.063W 3.20mmx1.60mm 120nH
FIXED IND 120NH 250MA 300MOHM SM
High Current Inductors 0.12uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric