Bourns CV201210-R12K

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-R12K.

IHS

Datasheet3 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-27.17%

CAD Models

Download Bourns CV201210-R12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.087
$ 0.087
Stock
4,020
1,000
1,000
Authorized Distributors
6
3
3
Inductance
120 nH
120 nH
120 nH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 200mA 0603
Ind Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
TAIYO YUDENHK1608R12K-T
Ind High Frequency Chip Multi-Layer 120nH 10% 50MHz 8Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK1005R12K-T
Ind High Frequency Chip Multi-Layer 120nH 10% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R

Descriptions

Descriptions of Bourns CV201210-R12K provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 220MHz 250mA 20@25MHz 120nH 300mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
Ind2X1.25X.85Mm,0.12Uh10%0.25A, shdsmd /T; |Bourns, Inc. CV201210-R12K
FIXED IND 120NH 250MA 300MOHM SM
MAGNETICS-MULTI-LAYER CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210R12K