TDK MLF2012DR12KT000

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR12KT000.

Future Electronics

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.38%

CAD Models

Download TDK MLF2012DR12KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.105
Stock
439,396
136,504
Authorized Distributors
6
3
Inductance
120 nH
120 nH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R12K-T
Inductor RF Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 30Q-Factor Ferrite 250mA 1206 T/R
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
TAIYO YUDENLK1608R12K-T
Ind Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 150mA 0603 T/R

Descriptions

Descriptions of TDK MLF2012DR12KT000 provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz-360MHz 300mA 20Ω@25MHz 120nH 200mΩ ±10% 0805 SMD 2mm × 1.25mm × 1.05mm
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
FIXED IND 120NH 300MA 200MOHM SM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :
Power Inductors 120NH 300MA 200 MOHM
300mA 120nH 卤10% 120m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.12 H, 200M/Tape And Reel |Tdk MLF2012DR12KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos