Vishay ILB1206ER260V

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.5A 0.05Ohm DCR 1206 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER260V.

Inventory History

3 month trend:
-3.16%

CAD Models

Download Vishay ILB1206ER260V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.051
$ 0.051
Stock
163,083
451,874
451,874
Authorized Distributors
6
6
6
Impedance
26 Ω
31 Ω
31 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
TAIYO YUDENBK2125HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 50mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Vishay ILB1206ER260V provided by its distributors.

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.5A 0.05Ohm DCR 1206 T/R
ILB Series 1206 26 Ohm 500 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 1206, 50mOHM, 500mA
Product Range:ILB Series; DC Resistance Max:0.05ohm; Inductance Tolerance:± 25%; Inductor Construction:Shielded RoHS Compliant: Yes
FERRITE BEAD, 1206, 50mOHM, 500mA; Impedance:26ohm; DC Resistance Max:0.05ohm; DC Current Rating:500mA; Ferrite Mounting:SMD; Ferrite Case Style:1206 / 3216; Current Rating:500mA; Current Rating:0.5A; Frequency:100MHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB1206ER260V.