Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4108-X007

IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
$ 2.017
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4108-X007.

IHS

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-2.74%

CAD Models

Download Vishay IL4108-X007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.017
$ 1.61
Stock
87,785
36,428
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Optocoupler, Surface Mount DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 800 V
IL420 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
IL4208 Series Single Channel 800 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Vishay IL4108-X007 provided by its distributors.

IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
ZERO CROSSING, HIGH DV/DT, LOW INPUT CURRENT, PHOTOTRIAC OUTPUT, OPTOCOUPLER Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optocoupler; Optocoupler Case Style:-; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:800V Rohs Compliant: Yes |Vishay IL4108-X007

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4108X007