Vishay IL4208-X009T

IL4208 Series Single Channel 800 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4208-X009T.

IHS

Datasheet9 pages3 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+12.11%

CAD Models

Download Vishay IL4208-X009T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

IL420 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
Optocoupler, Phototriac Output, High dV/dt, Low Input Current | OPTOISOLATOR 5.3KV TRIAC
IL410 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Vishay IL4208-X009T provided by its distributors.

IL4208 Series Single Channel 800 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
Optocoupler, Surface Mount DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 800 V
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Triac Output Optocoupler, 1-Element, 5300V Isolation
Vishay Triac Output Optocoupler, SMD, 6-Pin, 6-SMD
OPTOCOUPLER, TRIAC, 5.3KV, SMDIP-6;
PHOTOTRIAC,800VDRM,IFT=2MA,NZC RoHSconf
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Optocoupler Case Style:SMD; No. of Pins:6Pins; Isolation Voltage:5300Vrms; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:800V; Product Range:IL Series RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4208-X009T.
  • IL4208X009T