Vishay IL4108-X009T

Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4108-X009T.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages14 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-33.54%

CAD Models

Download Vishay IL4108-X009T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
$ 2.05
Stock
39,469
40,589
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler, Surface Mount DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 800 V
Vishay Triac output type optocoupler, Through hole mounting, 6needle
OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
IsocomIS620XSM
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay IL4108-X009T provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
OPTOISOLATOR 5.3KV TRIAC / Optoisolator Triac Output 5300Vrms 1 Channel
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing
1 DIP SMD mount,glue mount 8.7mm*6.5mm*3.81mm
Optocoupler - Phototransistor Output
OPTOCOUPLER, PHOTOTRIAC O/P, 5.3KV; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:60mA; Output Voltage:800V; Opto Case Style:DIP; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4108X009T