What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLW5050CEER6R8M01

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 9A 0.022Ohm DCR 5050 T/R
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLW5050CEER6R8M01.

RS (Formerly Allied Electronics)

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IHLW5050CEER6R8M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.127
$ 0.733
Stock
4,264
197,736
Authorized Distributors
5
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
9 A
9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 9A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
Wurth Elektronik744750530068
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 10.7A 6.5mOhm DCR RDL T/R
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD

Descriptions

Descriptions of Vishay IHLW5050CEER6R8M01 provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 9A 0.022Ohm DCR 5050 T/R
Ind High Current Shielded Wirewound 6.8uH 20% 100KHz 9A 5050 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLW5050CE-01 WIREWOUND SMDINDUCTOR W/ METALCORE,6.8 UH +/-20% SHIELDED 9A IDC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric