What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP5050CEER6R8M01

Inductor High Current Shielded Wirewound 6.8uH 20% 100KHz 9A 22mOhm DCR 5050 T/R
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050CEER6R8M01.

IHS

Datasheet5 pages8 years ago

JRH Electronics

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-62.98%

CAD Models

Download Vishay IHLP5050CEER6R8M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 1.127
Stock
197,736
4,139
Authorized Distributors
6
5
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
9 A
9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Vishay IHLP5050CEER6R8M01 provided by its distributors.

Inductor High Current Shielded Wirewound 6.8uH 20% 100KHz 9A 22mOhm DCR 5050 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLP5050CE-01 WIREWOUND SMDINDUCTOR W/ METALCORE,6.8 UH +/-20%WIREWOUND 9A IDC
Inductance:6.8Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:Ihlp-5050Ce-01 Series; Dc Resistance Max:0.022Ohm; Inductance Tolerance:± 20%; Product Length:13.2Mm Rohs Compliant: Yes |Vishay IHLP5050CEER6R8M01.
INDUCTOR, 6.8UH, 18A, 20%; Inductor Type:High Current; Series:IHLP-5050CE; Inductance:6.8µH; Tolerance, Inductance:± 20%; Resistance:19.8mohm; DC Current Max:18A; Case Style:5050CE; Tolerance, +:20%; Tolerance, -:20%; External Depth:3.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050CEER-6R8M-01
  • IHLP5050CEER6R8M01.