Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IFSC0806AZER100M01

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.42A 1.119Ohm DCR 0806 T/R
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC0806AZER100M01.

Newark

Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages11 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+56.71%

CAD Models

Download Vishay IFSC0806AZER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.129
Stock
283,356
8,500
Authorized Distributors
6
3
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
450 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.119 Ω
1.119 Ω
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENNR3010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.51A 0.54Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 10uH 20% 100KHz 560mA 1616 T/R
TAIYO YUDENNR4010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.6A 0.456Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.67A 0.584Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 670mA 410mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 520mA 670mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IFSC0806AZER100M01 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.42A 1.119Ohm DCR 0806 T/R
Ind High Current Shielded Wirewound 10uH 20% 100KHz 450mA 0806 T/R
Avnet Japan
IFSC Series 10 uH ±20 % Tolerance 0.62 A 1.33 Ohm SMT Shielded Power Inductor
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806
FIXED IND 10UH 450MA 1.33OHM SMD
100KHz 620mA 450mA 10μH 1.33Ω ±20% 0806 SMD mount 2mm*1.6mm*1mm
IFSC-0806AZ-01 Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 10muH
INDUCTOR, SHIELDED, 10UH, 620MA, SMD
INDUCTOR, 10UH, 0.45A, 20%, 5MHZ; Product Range:VISHAY - IFSC-0806AZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.33ohm; RMS Current (Irms):450mA; Saturation Current (Isat):620mA; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC0806AZER100M01.