Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Delta Electronics SDED20161T100MS

General Purpose Inductor, 10uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Electronics SDED20161T100MS.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.129
$ 0.275
Stock
9,595
302,595
Authorized Distributors
3
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
450 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.119 Ω
1.119 Ω
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-08-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Delta Electronics SDED20161T100MS provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
FIXED IND 10UH 470MA 1.119OHM SM

Manufacturer Aliases

Delta Electronics has several brands around the world that distributors may use as alternate names. Delta Electronics may also be known as the following names:

  • Delta Electronics/Cyntec
  • Delta Electronics Inc
  • Delta Electronics/Industrial Automation
  • Delta Electronics/Components
  • Delta Electronics / Fans
  • Delta Electronics Manufacturing
  • Delta Elec
  • Delta Electronics Mfg Corp
  • Delta Electronics Mfg
  • DELTA ELECTRONICS / POWER
  • Delta Electronics Manufacturing Corp
  • DELTA (Delta Electronics)
  • DELTA ELECTRONIC
  • DELTA ELECTRONICS INT'L (SINGA
  • Delta Electronics Singapore
  • DELTA ELECTRONICS/COMPONE
  • DELTA ELCTRONICS
  • DELTA ELECTRONICS FAN THERMAL
  • Delta Electronics (Thailand) Publ C
  • DELTA ELECTRONICS/INDUSTR
  • Delta Electronics Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDED20161T-100MS