Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IDCP1813ER3R3M

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDCP1813ER3R3M.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Vishay IDCP1813ER3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.235
Stock
54,568
628,452
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
2.15 A
2.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
58 mΩ
58 mΩ
Q Factor
-
28
Test Frequency
7.96 MHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2.15A 0.058Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
TAIYO YUDENNR4018T3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of Vishay IDCP1813ER3R3M provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
Inductor, ferrite,3.3Uh,20+% Tol,20-% Tol; |Vishay IDCP1813ER3R3M
FIXED IND 3.3UH 2.15A 58MOHM SMD
7.96MHz 2.15A 3.3μH 58mΩ ±20% SMD mount 4.5mm*4mm*3.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric