Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GSOT05-HE3-08

TVS Diodes - Transient Voltage Suppressors 5.0 Volt 300 Watt AEC-Q101 Qualified
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05-HE3-08.

IHS

Datasheet10 pages7 years ago

CAD Models

Download Vishay GSOT05-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
Stock
58,277
1,291,914
Authorized Distributors
1
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
480 W
480 W
Peak Pulse Current
30 A
30 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 1 Element, Silicon
30A@8/20us 16V 480W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors 5.0 Volt 300 Watt Single
LittelfuseSP1003-01ETG
SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
LittelfuseSP1006-01UTG
SP1006 Series - 25pF, 30kV, 0201 Unidirectional TVS Diode for ESD Protection, uDFN-2, RoHS

Descriptions

Descriptions of Vishay GSOT05-HE3-08 provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 5.0 Volt 300 Watt AEC-Q101 Qualified
ESD Suppressor TVS 5V Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Esd Protection Diode Sot23; |Vishay GSOT05-HE3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric