Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GSIB1520-E3/45

DIODE 15A 200V GSIB-5S / Diode Rectifier Bridge Single 200V 3.5A 4-Pin Case GSIB-5S Tube
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB1520-E3/45.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago

Farnell

_legacy Avnet

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+613%

CAD Models

Download Vishay GSIB1520-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

GSIB1560 Series 600 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S
Vishay Single Phase Bridge Rectifier, 6A Avg Fwd Curr, 800V Rev Rep Volt, 4-Pin, GSIB-5S, TH
600V 180A 10μA 2.8A GSIB-5S Through hole mounting 30mm*4.6mm*20mm
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GSIB1520-E3/45 provided by its distributors.

DIODE 15A 200V GSIB-5S / Diode Rectifier Bridge Single 200V 3.5A 4-Pin Case GSIB-5S Tube
Bridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM
Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon
200V 300A 10μA 3.5A GSIB-5S TH 30mm × 4.6mm × 20mm
VISHAY - GSIB1520-E3/45 - BRIDGE RECTIFIER, 15A, 200V
BRIDGE RECT 1P 200V 3.5A GSIB-5S
BRIDGE RECTIFIER, 15A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:950mV; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GSIB-5S; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:20.3mm; Diode Type:Bridge rectifier, single phase; External Depth:4.6mm; External Length / Height:20mm; External Width:30mm; Flammability Rating:; Forward Surge Current Ifsm Max:240A; No. of Phases:1; Output Current Max:15A; Package / Case:GSIB-5S; RMS Input Voltage:140V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB1520-E345
  • GSIB1520E3/45
  • GSIB1520E345