Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay F1778447M3ICT0

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F1778447M3ICT0.

Newark

Datasheet13 pages4 years ago
Datasheet4 pages21 years ago

element14 APAC

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.64%

Alternate Parts

Price @ 1000
$ 1.301
$ 0.445
$ 0.445
Stock
1,505
6,596,251
6,596,251
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR49AN34700001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay F1778447M3ICT0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 310VAC PP 20% (26 X 7 X 16.5mm) Radial 22.5mm 110C Tray
CAPACITOR, POLYPROPYLENE FILM,100NF,20%,310 VAC, PITCH 22.5MM, LEAD 6-1MM, TRAY
0.47uF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR F1778X2 310V 0.47muF ±20% 1.024Lx0.276W 26.00mmx7.00mm
470nF ±20% polypropylene 22.5mm 630V 310V Through hole mounting 26mm*7mm*16.5mm
VISHAY F1778447M3ICT0 Film Suppression Capacitor, 0.47 F, 310 VAC, F1778 X2 Series,20%, Radial Leaded, X2
CAPACITOR, CLASS X2, 470NF, 305V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:800V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; External Depth:8.8mm; External Length / Height:16.8mm; External Width:26.3mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:Radial; Series:F1778-305V; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V; Voltage Rating VDC:800V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric