Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay F17102471000

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
$ 0.88
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17102471000.

IHS

Datasheet12 pages3 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-6.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.93
Stock
112,323
2,000
Authorized Distributors
6
4
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413F147000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17102471000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
CAP FILM 4700PF 20% 300VAC RAD / 4700 pF Film Capacitor 300V Polypropylene (PP) Radial
Cap Film 0.0047uF 1000V PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Avnet Japan
±20% 4700pF 300VAC -55℃~+105℃ Polypropylene Radial Leaded,P=15mm Film Capacitors ROHS
Cap 4.7nF ±20% Polypropylene 15mm Pitch 300V TH 17.5mm × 5mm × 11mm
F1710 Series 250 VAC 0.0047 uF ±20% Radial Polyester Film Capacitor
CAPACITOR, 4700PF, 250V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1710-247-1000