Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ESH1PB-M3/84A

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
$ 0.228
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ESH1PB-M3/84A.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-21.50%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode Small Signal Schottky 0.03A Automotive 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount

Descriptions

Descriptions of Vishay ESH1PB-M3/84A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
100V 50A 25ns 1μA 1A Freestanding DO-220AA-2 SMD mount 3.61mm*2.18mm*1.15mm
DIODE, RECTIFIER, UFAST, 1A, 50V, SMP
Diode Switching 100V 1A 2-Pin SMP T/R
DIODE GEN PURP 100V 1A DO220AA
DIODE STANDARD 100V 1A DO220AA
DIODE, RECTIFIER, UFAST, 1A, 50V, SMP; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SMP; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESH1PB-M384A
  • ESH1PB-M3\84A