What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay DG444DJ-E3

VISHAY DG444DJ-E3 Analogue Switch, SPST, 4 Channels, 50 ohm, 10.8V to 13.2V, DIP, 16 Pins
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG444DJ-E3.

IHS

Datasheet12 pages12 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.85%

CAD Models

Download Vishay DG444DJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 6.96
$ 6.96
Stock
121,489
85,194
85,194
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
140 ns
120 ns
120 ns
Min Supply Voltage
13 V
4.5 V
4.5 V
Max Supply Voltage
36 V
20 V
20 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

35Ω 4 SPST(SPST)-Normal Open/Normally closed DIP-16 Analog Switches / Multiplexers ROHS
DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG444DJ-E3 provided by its distributors.

VISHAY DG444DJ-E3 Analogue Switch, SPST, 4 Channels, 50 ohm, 10.8V to 13.2V, DIP, 16 Pins
85Ω 4 SPST(SPST)-Normally closed DIP-16 Analog Switches / Multiplexers ROHS
IC, SWITCH, ANALOGUE; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:50ohm; Turn Off Time:110ns; Turn On Time:120ns; Supply Voltage Range:10.8V to 13.2V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; Base Number:444; No. of Switches:4; Package / Case:DIP; Supply Voltage Max:44V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG444DJ-E3.