Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG413LEDQ-T1-GE3

Analog Switch Integrated Circuits; VISHAY; DG413LEDQ-T1-GE3; 16; TSSOP
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG413LEDQ-T1-GE3.

IHS

Datasheet18 pages2 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPL7407LPWR
IC PWR DRIVER N-CHAN 1:1 16TSSOP Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP
Texas InstrumentsULN2003APW
TRAN 7NPN DARL 50V 0.5A 16TSSOP Power Switch/Driver 1:1 Darlington 500mA 16-TSSOP
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsULN2003APWR
TRAN 7NPN DARL 50V 0.5A 16TSSOP Power Switch/Driver 1:1 Darlington 500mA 16-TSSOP
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Vishay DG413LEDQ-T1-GE3 provided by its distributors.

Analog Switch Integrated Circuits; VISHAY; DG413LEDQ-T1-GE3; 16; TSSOP
GULL WING Surface Mount ROHS3Compliant Active Switch IC 68dB 5pF 6pF 26Ohm 6.6pC
16 O, Low Parasitic Capacitance and Leakage, +12 V / +5 V / +3 V / ± 5 V Quad SP
LOW VOLTAGE ANALOG SWITCH TSSOP
Analog Switch Quad SPST 16-Pin TSSOP T/R
IC SW SPST-NO/NCX4 26OHM 16TSSOP
SPST, 4 Func, 1 Channel, PDSO16
ANALOGUE SWITCH, QUAD, SPST, TSSOP-16; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:26ohm; Supply Voltage Range:3V to 16V; Analogue Switch Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric