Vishay DG413DY

VISHAY DG413DY Analogue Switch, Quad Channel, SPST, 4 Channels, 35 ohm, 44V, 15V, SOIC, 16 Pins
$ 1.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG413DY.

IHS

Datasheet15 pages3 years ago
Datasheet8 pages26 years ago

element14 APAC

Newark

Augswan

Mouser

CAD Models

Download Vishay DG413DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 5.36
$ 5.36
Stock
57,290
481,806
481,806
Authorized Distributors
3
6
6
Case/Package
SOP
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
5 V
5 V
Max Supply Voltage
20 V
25 V
25 V
Number of Channels
1
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-26
LTD Date2018-05-26

Related Parts

VishayDG444DY
MONOLITHIC, QUAD SPST, CMOS ANALOG SWITCHES SPST, 4 Func, 1 Channel, CMOS, PDSO16
VishayDG201BDY
Switch, Analog; SPST; SOIC; 45; +/-0.01 OFF LEAKAGE; +/-0.02 I (ON LEAK); +/-22V
VishayDG212BDY
DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16N
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14

Descriptions

Descriptions of Vishay DG413DY provided by its distributors.

VISHAY DG413DY Analogue Switch, Quad Channel, SPST, 4 Channels, 35 ohm, 44V,15V, SOIC, 16 Pins
PRECISION MONOLITHIC QUAD SPST CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 9pF 9pF 35Ohm 5pC 5V~44V ±5V~20V
IC, ANALOG SWITCH, QUAD, SPST, SOIC-16
IC SW SPST-NO/NCX4 35OHM 16SOIC
SWITCH, QUAD SPST, SMD, SOIC16, 413; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 35ohm; Supply Voltage Range: 44V, ± 15V; Analogue Switch Case: SOIC; No. of Pins: 16Pins; Operating Temperat

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric