What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay DF01SA-E3/77

Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF01SA-E3/77.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-3.91%

CAD Models

Download Vishay DF01SA-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.309
Stock
95,782
100,776
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF10SA-E3/77,1A,1000V,GPP,S MDIP,BRIDGE RECT., A/S,(DFS),
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay DF01SA-E3/77 provided by its distributors.

Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS T/R
MINIATURE GLASS PASSIVATED SINGLE-PHASE SURFACE-MOUNT BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
1A,100V, gpp, smdip, bridgerect |Vishay DF01SA-E3/77
BRIDGE RECT 1PHASE 100V 1A DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF01SA-E377
  • DF01SA-E3\77
  • DF01SAE377