Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B68R00JE12

Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B68R00JE12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages20 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-14.49%

Alternate Parts

Price @ 1000
$ 0.674
$ 1.499
Stock
1,396
160
Authorized Distributors
6
2
Resistance
68 Ω
68 Ω
Mount
-
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE ConnectivitySBCHE668RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-7
Fixed Resistor, Wire Wound, 5W, 68Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of Vishay CW02B68R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
68Ω ±5% 3W ±30ppm/℃ Through hole mounting 15.8mm(Length)
RESISTOR, WIREWOUND, 68 OHM, 3W, 5%
RESISTOR, WIREWOUND, 68OHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 68OHM, 3W, 5%; Resistance:68ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric