Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623788-7

Fixed Resistor, Wire Wound, 5W, 68Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623788-7.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-8.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB68R0
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-8
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-5
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623788-7 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 68Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
68 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Saf
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 68Ohm ±300ppm/C
Res Wirewound 68 Ohm 5% 5W ±300ppm/°C Ceramic RDL Thru-Hole
68 Ω, Wire Wound, Power Resistor Resistor, 5 %, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 5 W, ±300 ppm/°C, CGS SQ
SQM5 68R 5% (WIRE) Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW568RJ | Internal Number: 1-1623788-7 | 25 x 13 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623788-7.
  • SQMW568RJ