Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00575R00JE12

Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00575R00JE12.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
+285%

Alternate Parts

Price @ 1000
$ 1.083
$ 1.02
$ 1.02
Stock
457
394
394
Authorized Distributors
6
3
3
Resistance
75 Ω
75 Ω
75 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMW1075RJ
Fixed Resistor, Wire Wound, 10W, 75ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP2-1623730-4
Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE468RJ
TE ConnectivitySBCHE1168RJ
Fixed Resistor, Wire Wound, 11W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00575R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
Res Wirewound 75 Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
RES WIREWOUND 75 OHM 5W 5% HI-TEMP SIL AXIAL
75Ω ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)
RESISTOR, WIREWOUND, 75 OHM, 5W, 5%
RESISTOR, WIREWOUND, 75OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 75OHM, 5W, 5%; Resistance:75ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Wirewound; Mounting Type:Through Hole; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric