Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1623730-4

Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE468RJ
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623730-4.

Farnell

Datasheet3 pages15 years ago

TE Connectivity

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-62.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity2-1623729-5
Fixed Resistor, Wire Wound, 17W, 68ohm, 34V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 68ohm, 8.2462V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE ConnectivitySBCHE668RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623771-5
Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT68R0
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB68R0
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623730-4 provided by its distributors.

Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE468RJ
Fixed Resistor, Wire Wound, 4W, 68ohm, 16.4924V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 68 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, CERAMIC HOUSED
BCHE 4 W 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 20 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE468RJ | Internal Number: 2-1623730-4 | Alias Number: SBCHE468RJF | 20 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE468RJ
  • SBCHE468RJ..