Vishay CW00562R00JB12

Fixed Resistor, Wire Wound, 5W, 62ohm, 17.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.563
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00562R00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.563
$ 1.004
$ 1.004
Stock
0
680
680
Authorized Distributors
2
5
5
Resistance
62 Ω
62 Ω
62 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 62ohm, 7.874V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 56ohm, 16.733V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 56ohm, 16.733V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-4
Res, 68R, 5%, 4W, Axial, Wirewound; |Te Connectivity Cgs SBCHE468RJ
TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity2-1623729-5
Fixed Resistor, Wire Wound, 17W, 68ohm, 34V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935

Descriptions

Descriptions of Vishay CW00562R00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 62ohm, 17.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res,tan/Nicr,62Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW00562R00JB12
CW-5 62 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric