TE Connectivity 2-1623729-5

Fixed Resistor, Wire Wound, 17W, 68ohm, 34V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623729-5.

Newark

Datasheet6 pages12 years ago

Farnell

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-21.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity / AMP2-1623730-4
Res, 68R, 5%, 4W, Axial, Wirewound; |Te Connectivity Cgs SBCHE468RJ
TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 68ohm, 18.439V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 68ohm, 8.2462V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1168RJ
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE ConnectivitySBCHE668RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-4
Res, 68R, 5%, 4W, Axial, Wirewound; |Te Connectivity Cgs SBCHE468RJ
Stackpole ElectronicsRSF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT68R0
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1623729-5 provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 68ohm, 34V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Res, 68R, 5%, 17W, Axial, Wirewound; |Te Connectivity Cgs SBCHE1568RJ
17W 68R Wirewound Resistor, 5% Tol, 350¡ãC, Axial Mount
RESISTOR, WIREWOUND, RES 68 OHMS, PWR-RTG 17 W, TOL 5%,RADIAL, CERAMIC HOUSED
TE Connectivity 2-1623729-5 Wirewound Resistor 68 Ω 17 W 5% Radial Lead
BCHE 17 W 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1568RJ | Internal Number: 2-1623729-5 | Alias Number: SBCHE1568RJF | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE1568RJ