What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CSC08A03100RGPA

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A03100RGPA.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 0.866
Stock
400
1,476
Authorized Distributors
2
4
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101P
Res Thick Film NET 100 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063101P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CSC08A03100RGPA provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, ISO RES N/W, 4, 100 OHM, 0.02, SIP
RESISTOR, ISO RES N/W, 4, 100OHM, 2%, SI
AS6081 Certified Vendor, 1 Year Warranty
RESISTOR, ISO RES N/W, 4, 100OHM, 2%, SIP; Resistance: 100ohm; Resistance Tolerance: ± 2%; Power Rating: 1W; Voltage Rating: 100V; Temperature Coefficient: ± 100ppm/°C; No. of Elements: 8; Resistor Case Style: SIP; Filter Terminals: SIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric