Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW20106R80JNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 6.8ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20106R80JNEF.

IHS

Datasheet10 pages4 years ago

Newark

Inventory History

3 month trend:
-0.97%

CAD Models

Download Vishay CRCW20106R80JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.099
$ 0.099
Stock
105,258
22,582
22,582
Authorized Distributors
6
6
6
Resistance
6.8 Ω
6.8 Ω
6.8 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010JK-076R8L
Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ6R8U
Res Thick Film 2010 6.8 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-076R2L
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 6.2Ohm 0.75W 3/4W
Yageo GroupRC2010FK-076R8L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 6.8Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 6.8 Ohm 5% 0.5W(1/2W) ±500ppm/°C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW20106R80JNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 6.8ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thkflm 2010 6.8 Ohm 5% 1/2W 200Ppm/ C Smd
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 6.8Ohm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW20106R80JNEF.