What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-12ZYJ6R8U

Res Thick Film 2010 6.8 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ6R8U.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-12ZYJ6R8U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 6.8 Ohm 5% 0.5W(1/2W) ±500ppm/°C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC2010JK-076R8L
Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-076R2L
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 6.2Ohm 0.75W 3/4W

Descriptions

Descriptions of Panasonic ERJ-12ZYJ6R8U provided by its distributors.

Res Thick Film 2010 6.8 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 6.8 Ω, 0.75 W, ±5 %, ERJ12ZYJ6R8U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% -100/ +600ppm/C 6.8Ohm 0.75W 3/4W
ERJ Series 2010 6.8 Ohm 0.75 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resisto
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2010
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 6.8 Ohm, 750 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ12ZYJ6R8U
Panasonic ERJ12ZYJ6R8U - General Purpose Chip Resistors
RES, 6R8, 5%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 6.8ohm; Product Range: ERJ12Z Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12ZYJ6R8U