Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW20103R30JNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20103R30JNEF.

IHS

Datasheet10 pages4 years ago

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
+88.68%

CAD Models

Download Vishay CRCW20103R30JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.102
$ 0.102
Stock
66,384
44,794
44,794
Authorized Distributors
6
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010JK-073R3L
RC Series 2010 0.75 W 3.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2010 3.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-073RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ3R3U
Res Thick Film 2010 3.3 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityCRGH2010J3R6
Fixed Resistor, Thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW20103R30JNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RESISTOR, THICK FILM, 3.3 OHM, 750mW, 5%, FULL REEL
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 3.3Ohm ±200ppm/C
RESISTOR, THICK FILM, 3.3OHM, 500mW, 5%; Resistance:3.3ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Series:CRCW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric