Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE3R3J

Res Thick Film 2010 3.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE3R3J.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
-31.56%

CAD Models

Download KOA Speer RK73B2HTTE3R3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.061
$ 0.061
Stock
22,936
120,802
120,802
Authorized Distributors
5
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-073R3L
RC Series 2010 0.75 W 3.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2010 3 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Paper T/R
Yageo GroupRC2010JK-073RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 3.6 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH2010J3R6
Fixed Resistor, Thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE3R3J provided by its distributors.

Res Thick Film 2010 3.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3.3Ω 2010 Chip Resistor - Surface Mount ROHS
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 3.3Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 3R3J