Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW201010R0JNEF

750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201010R0JNEF.

IHS

Datasheet10 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+36.04%

CAD Models

Download Vishay CRCW201010R0JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.099
$ 0.099
Stock
1,311,179
56,773
56,773
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZYJ100U
Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-0710RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
PanasonicERJ-12ZYJ110U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 9.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 9.1Ohm 0.75W 3/4W

Descriptions

Descriptions of Vishay CRCW201010R0JNEF provided by its distributors.

750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES SMD 10 OHM 5% 3/4W 2010 / 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
CRCW Series 2010 0.75 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Chip Resistor, 10Ω ±5% 750mW ±200ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
THICK FILM RESISTOR, 10 OHM, 750mW, 5%,
Res Thkflm 2010 10 Ohm 5% 1/2W 200Ppm/ C Smd
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 10Ohm ±200ppm/C
RESISTOR;THICK FILM;10 OHMS;0.75 W;5%;SMT;2010;TCR 73 PPM/DEGC;CUT TAPE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW201010R0JNEF.