Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW0201100RFKED

Res Thick Film 0201 100 Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201100RFKED.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-30.12%

CAD Models

Download Vishay CRCW0201100RFKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.064
Stock
5,150,923
50,000
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0201 91 Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 90.9Ohm 0.05W 1/20W
PanasonicERJ-1GEF1000C
Res Thick Film 0201 100 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07100RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ1GNF1000C
Res Thick Film 0201 100 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 100 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW0201100RFKED provided by its distributors.

Res Thick Film 0201 100 Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW Series 0201 0.05 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 100Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
RESISTOR, THICK FILM, RES 100 OHMS, PWR-RTG 0.05 W, TOL 1%,SMT, TCR 36.6 PPM/DEGC, CT
SMD Resistor 0201 50mW 1% 100R Taped
RES, THICK FILM, 100R, 1%, 0.05W, 0201,
RES, THICK FILM, 100R, 1%, 0.05W, 0201;; RES, THICK FILM, 100R, 1%, 0.05W, 0201; Product Range:AEC-Q200 CRCW Series; Resistance:100ohm; Voltage Rating:30V; Resistor Case Style:0201 ^0603 Metric]; Power Rating:50mW; Resis

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0201100RFKED.