Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CQY36N

950 Nm, Gaas, Rohs Compliant, Infrared Emitting Diode Infrared Led, 1.8MM, 1-ELEMENT, 950NM
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CQY36N.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages25 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+24.31%

CAD Models

Download Vishay CQY36N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OsramSFH4141
Infrared Emitter in Mini Sidelooker Package, 3mmx4mmx2.9mm, -40°C to 85°C
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
High Power Infrared Emitter, 5.5mmx5.5mmx7.7mm, -40°C to 100°C
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Vishay CQY36N provided by its distributors.

950 NM, GAAS, ROHS COMPLIANT, INFRARED EMITTING DIODE Infrared LED, 1.8mm, 1-Element, 950nm
950 nm 100 mA ±55° Through Hole Infrared Emitting Diode - T-3/4
Infrared Emitter 950nm 1.5mW/sr Circular Top Mount 2-Pin T-3/4 Bulk
CQY36N INFRARED EMITTING DIODE, 950NM, T-3/4 (2MM) THROUGH HOLE PACKAGE
Vishay Infrared emitting diode, 950nmwavelength, 55°Half strong
IR-LED, 950nm, 1.8mm T-3/4, 1.5mW/sr, 110°
LED IrLED 950nm 2-Pin T-3/4 Bulk
Avnet Japan
IR EMITTER STD 950NM 1.8 MM PCKG-e4
OptoCouplers & OptoIsolators 55 Degree 1.5mW
IR EMITTER, 950NM, T-3/4, THROUGH HOLE
IRED 950NM T-3/4 1.5MW/SR 55DEG
IR Emitting Diode; Peak Wavelength:950nm; Power Dissipation, Pd:170mW; Forward Current:50mA; Forward Voltage:1.3V; Viewing Angle:55°; Package/Case:T-3/4; LED Color:Infrared; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CQY36N.