Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CMF60100R00FKEK

Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF60100R00FKEK.

element14 APAC

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CMF60100R00FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.191
$ 0.191
Stock
547
26,662
26,662
Authorized Distributors
3
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622673-1
Res, 100R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F100R
Yageo GroupFMP300FTF73-100R
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-100R
RES 100 OHM 1% 1/4W AXIAL / 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Vishay CMF60100R00FKEK provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 1% +/-Tol, Through Hole Mount
Res Metal Film 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Epoxy AXL Bulk
100Ω ±1% 1W ±100ppm/℃ Plugins Through hole mounting 8.74mm(Length)*3.68mm(width)
RESISTOR, METAL FILM, 100 OHM, 1 W, 1%
Axial Axial CMF 0.145Diax0.344L 3.68mmx8.74mm 1W 100Ohms ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF60100R00FKEK.