Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CMF5515M000FKBF

Resistor, Metal Film, Axial, 1/4W, 15M Ohm, +/-1%, +/-100ppm, (6.608mm x 2.493mm), Bulk
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5515M000FKBF.

IHS

Datasheet5 pages5 years ago

CAD Models

Download Vishay CMF5515M000FKBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 3.57
Stock
125
100
Authorized Distributors
2
2
Resistance
15 MΩ
15 MΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RESISTOR, METAL FILM,15 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Yageo GroupMFR-25FRF52-15M
General Type Metal Film Resistor 15MOhm 1/4W 1% Axial T/R
Stackpole ElectronicsRNV14FAL15M0
RESISTOR, METAL FILM, 1/4W, 15 Mohm, 1%, 200 ppm - Metal Film Resistor - High Voltage
TE ConnectivityHBA15MFZRE
TE CONNECTIVITY / CGS HBA15MFZRE Through Hole Resistor, 15 Mohm, 1 kV, Radial Leaded, 800 mW,1%
Resistor, Metal Film, 15M, 0.5W, Axial; |Vishay VR37000001505FA100
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5e+07ohm, 2000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5515M000FKBF provided by its distributors.

Resistor, Metal Film, Axial, 1/4W, 15M Ohm, +/-1%, +/-100ppm, (6.608mm x 2.493mm), Bulk
Fixed Resistor, Metal Film, 0.5W, 15000000ohm, 250V, 1% +/-Tol, Through Hole Mount
CMF Axial Axial Through Hole Resistor ±1% ±100ppm/C 15MOhms 0.5W 1/2W
Resistor, metal Film,15Mohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF5515M000FKBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric