Vishay CMF5515M000FKEK

Fixed Resistor, Metal Film, 0.5W, 1.5e+07ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 3.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5515M000FKEK.

IHS

Datasheet5 pages5 years ago

CAD Models

Download Vishay CMF5515M000FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 2.596
Stock
100
125
Authorized Distributors
2
2
Resistance
15 MΩ
15 MΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RESISTOR, METAL FILM,15 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Stackpole ElectronicsRNV14FAL15M0
Axial FIXED RESISTOR RNV 0.094Diax0.236L 2.40mmx6.00mm 0.25W 1/4W 15MOhm ±200ppm/C
Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 14.7MOhm 100ppm/C
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 15MOhm ±200ppm/C
Yageo GroupHHV-25JT-52-15M
Axial FIXED RESISTOR HHV 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 15MOhm ±5%
OhmiteOF156JE
Fixed Resistor, Carbon Composition, 0.5W, 15000000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5515M000FKEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1.5e+07ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 15M OHM 1/2W 1% AXIAL
CMF-55 15M 1% T-1 EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric