Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CMF0733K000JKBF

Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF0733K000JKBF.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-25.53%

CAD Models

Download Vishay CMF0733K000JKBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.221
Stock
669
100
Authorized Distributors
1
1
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF18JTD33K0
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-2
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-6
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA33K0
Fixed Resistor, Metal Film, 1W, 33000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-33K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 33kOhm -350/ +500ppm/C

Descriptions

Descriptions of Vishay CMF0733K000JKBF provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
33KΩ ±5% 500mW ±100ppm/℃ Plugins Through hole mounting 6.1mm(Length)*2.29mm(width)
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 33kOhms ±100ppm/C
RES 33K OHM 1/2W 5% AXIAL
CMF-07 33K 5% T-1 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric