Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CCF02100RFKE36

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.027
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF02100RFKE36.

IHS

Datasheet3 pages10 years ago

element14 APAC

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.54%

Alternate Parts

Price @ 1000
$ 1.027
$ 0.818
$ 0.818
Stock
61,223
18,460
18,460
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F100R
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD100R
Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF02100RFKE36 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CCF02 Series Ø3.68x10.8mm 2 W 100 Ohm ±1% ±100 ppm/°C Axial Metal Film Resistor
Res Metal Film 100 Ohm 1% 2W ±100ppm/C Conformal Coated AXL T/R
RES, 100R, 1%, 2W, AXIAL, METAL FILM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric