Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX85C27-TAP

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C27-TAP.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+13.68%

CAD Models

Download Vishay BZX85C27-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.234
$ 0.234
Stock
806,575
1,819,735
1,819,735
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
7 %
5 %
5 %
Power Dissipation
1.3 W
1.3 W
1.3 W
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemiBZX85C27
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C30
Zener Single Diode, 30 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C33
BZX85Cxx Series 33 V ±5% 1 W Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C27-TAP provided by its distributors.

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 27 V ±7% 1.3 W Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 27V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 27V, DO-41; Zener Voltage Vz Typ:27V; Power Dissipation Pd:1.3W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:27V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C27TAP