Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX55C51-TR

SMALL SIGNAL ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C51-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-1.20%

CAD Models

Download Vishay BZX55C51-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35
1N5262B Series 51 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Zener Diode,single, Two Terminal,51V V(Z),5%,do-35 Rohs Compliant: Yes |Onsemi 1N5262B_T50A
onsemiBZX55C51
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 38V 500mW 51V
onsemi1N6017B
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
1N5263B-TAP ZENER DIODE, 56 V @ 2.2 MA +/-5% 500 MW THROUGH HOLE 2-PIN DO-35

Descriptions

Descriptions of Vishay BZX55C51-TR provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
BZX55C51-TR ZENER DIODE, 51V 6% 0.5 W THROUGH HOLE 2-PIN DO-35
Diode; Zener Voltage Typ, Vz:51V; Power Dissipation, Pd:500mW; Breakdown Voltage Max:54V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:7.8mA; Zener Voltage Max, Vz:54V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C51TR