Vishay 1N5262B-TAP

1N5262B Series 51 V 200 mA 500 mW Small Signal Zener Diode - DO-35
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5262B-TAP.

IHS

Datasheet6 pages7 years ago
Datasheet4 pages0 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+112%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode,single, Two Terminal,51V V(Z),5%,do-35 Rohs Compliant: Yes |Onsemi 1N5262B_T50A
DIODE ZENER 51V 500MW DO35 / Zener Diode 51 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
SMALL SIGNAL ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
1N5260B Series 500 mW 43 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemiBZX55C51
Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of Vishay 1N5262B-TAP provided by its distributors.

1N5262B Series 51 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Diode Zener Single 51V 5% 500mW 2-Pin DO-35 Ammo
Diode; Zener Voltage Typ, Vz:51V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric