Vishay 1N5263B-TAP

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin DO-35 Ammo
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5263B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
+28.53%

CAD Models

Download Vishay 1N5263B-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6015B
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay 1N5263B-TAP provided by its distributors.

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin DO-35 Ammo
Discrete Diode, DO-204AH/DO-35, TH, ±5% 100nA 56V 150Ω 500mW, 3.9mm × 1.7mm × 1.7mm
Zener Single Diode, 56V, 500Mw, Do-35; |Vishay 1N5263B-TAP.
1N5263B-TAP Zener Diode, 56 V @ 2.2 mA +/-5% 500 mW Through Hole 2-Pin DO-35 | Vishay / Small Signal & Opto Products (SSP) 1N5263B-TAP
ZENER DIODE, 500mW, 56V, DO-35; Zener Vo; ZENER DIODE, 500mW, 56V, DO-35; Zener Voltage Vz Typ:56V; Power Dissipation Pd:500mW; Operating Temperature Range:-; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:56V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5263B-TAP.