Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5262B-T50A

Zener Diode, single, Two Terminal, 51V V(Z), 5%, do-35 Rohs Compliant: Yes |Onsemi 1N5262B_T50A
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5262B-T50A.

onsemi

Datasheet7 pages8 years ago
Datasheet5 pages10 years ago

IHS

Fairchild Semiconductor

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-0.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.024
$ 1.92
Stock
435,343
91,899
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
51 V
51 V
Tolerance
5 %
-
Power Dissipation
500 mW
500 mW
Impedance
125 Ω
-
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35
DIODE ZENER 51V 500MW DO35 / Zener Diode 51 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
SMALL SIGNAL ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
1N5262B Series 51 V 200 mA 500 mW Small Signal Zener Diode - DO-35
onsemiBZX55C51
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 38V 500mW 51V
onsemi1N6017B
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Descriptions

Descriptions of onsemi 1N5262B-T50A provided by its distributors.

Zener Diode,single, Two Terminal,51V V(Z),5%,do-35 Rohs Compliant: Yes |Onsemi 1N5262B_T50A
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diodes Zener Diode
DIODE ZENER 51V 500MW DO204AH
Zener 51V 0.5W 5%
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5262BT50A
  • 1N5262B_T50A