What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZG03C150TR

ZENER DIODE Zener Diode, 150V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C150TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.244
$ 0.244
Stock
773,479
178,119
178,119
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
150 V
-
-
Tolerance
-
-
-
Power Dissipation
3 W
-
-
Impedance
300 Ω
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
1.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

BZG03C Series 3 W 160 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
DIODE ZENER 130V 1.25W DO214AC / Zener Diode 130 V 1.25 W Surface Mount DO-214AC (SMA)
Zener Diode, 180V V(Z), 6.41%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C150TR provided by its distributors.

ZENER DIODE Zener Diode, 150V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 3 W 150 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Diode Zener Single 150V 6% 3W Automotive 2-Pin SMA T/R
BZG03C150TR ZENER DIODE, 150V 6% 3000 MW SMT 2-PIN DO-214AC
DIODE, ZENER, 150V, 3W, SMA; Zener Voltage Vz Typ: 150V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZG03 Series; Automotive

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C150-TR
  • BZG03C150-TR.
  • BZG03C150/TR