Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BY448GP-E3/73

Diode Standard Recovery Rectifier 1.65KV 1.5A 2-Pin DO-15 Tape and Ammo
$ 0.846
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY448GP-E3/73.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+84.24%

Alternate Parts

Price @ 1000
$ 0.846
$ 0.743
Stock
18,449
734,812
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
Axial
Forward Voltage
1.6 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 µs
20 µs

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A

Descriptions

Descriptions of Vishay BY448GP-E3/73 provided by its distributors.

Diode Standard Recovery Rectifier 1.65KV 1.5A 2-Pin DO-15 Tape and Ammo
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1650V V(RRM), Silicon, DO-204AC
1.65KV 40A 20μs 5μA 1.5A Freestanding DO-15,DO-204AC Through hole mounting 7.6mm*3.6mm*3.6mm
1.5A,1650V, Superect,do-15 |Vishay BY448GP-E3/73
1.5A,1650V, SUPERT,NOT FOR NEW DESIGN
DIODE GEN PURP 1.65KV 1.5A DO204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY448GP-E373
  • BY448GP-E3\73
  • BY448GPE3/73