Vishay BPW83

BPW83 Ir + Visible Light Si Pin Photodiode, +/-65 Deg, Through-hole
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW83.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages25 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+138%

CAD Models

Download Vishay BPW83 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPW41N
IR-photodiode Photoelectric current: 45 µA Package: 2 pin Wavelength of max. photosensitivity: 950 nm
VishayBPV22F
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
VishayBPW46
Silicon PIN Photodiode | SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm

Descriptions

Descriptions of Vishay BPW83 provided by its distributors.

BPW83 IR + VISIBLE LIGHT SI PIN PHOTODIODE, +/-65 DEG, THROUGH-HOLE
Vishay Photodiode, BPW Series, 950nm, Detects IR+Visible
Photodiode PIN Module 950nm 2-Pin Side View Bulk
Silicon PIN Photodiode, side view, 5 x 3 x 6.4mm
VISHAY SEMICONDUCTOR BPW83 Wavelength of Peak Sensitivity:950nm
PHOTO PIN DIODE SV FLAT FILTR 870-e4
SENSOR PHOTODIODE 950NM RADIAL
Photo Transistor; Dark Current:30nA; Leaded Process Compatible:Yes; Breakdown Voltage Min:60V; Capacitance:40pF; Power Dissipation, Pd:0.215W ;RoHS Compliant: Yes
PHOTODIODE, PIN; Wavelength Typ:950nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:Side Looking; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Operating Temperature Range:-40°C to +100°C; Package / Case:Radial; Peak Spectral Response Wavelength:950nm; Rise Time:100ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW83.