Vishay BPW41N

IR-photodiode Photoelectric current: 45 µA Package: 2 pin Wavelength of max. photosensitivity: 950 nm
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW41N.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages0 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+96.75%

CAD Models

Download Vishay BPW41N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV22F
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
VishayBPW83
BPW83 IR + VISIBLE LIGHT SI PIN PHOTODIODE, +/-65 DEG, THROUGH-HOLE
VishayBPW46
Silicon PIN Photodiode | SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm

Descriptions

Descriptions of Vishay BPW41N provided by its distributors.

IR-photodiode Photoelectric current: 45 µA Package: 2 pin Wavelength of max. photosensitivity: 950 nm
BPW41N Series 65° Side View 950 nm PIN Photodiode
Photodiode PIN Module 950nm 2-Pin Side View Bulk
60V 950nm 870nm~1050nm ±65° 2nA Plugin,P=2.5mm Photodiodes ROHS
PIN PHOTODIODE SIDE VIEW,FILTER RoHSconf
VISHAY BPW41N PHOTODIODE, IR FILTERED
PHOTO PIN DIODE SV FILTR 950-e4
SENSOR PHOTODIODE 940NM RADIAL
Vishay Photo Diodes, 950nm, Detect infrared
PHOTO DIODE HIGH AND SPEED SENSITIVE 60V
DIODE, PHOTO, 950NM, 65 , SIDE LOOKING
PHOTODIODE, IR FILTERED; Wavelength, Peak:850nm; Sensitivity:0.6A/W @ 850nm; Voltage, Vr Max:60V; Dark Current:2nA; Time, Rise:0.05µs; Voltage, Breakdown:60V; External Depth:4mm; External Length / Height:6.8mm; Width, External:5mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW41N..
  • BPW41N...