Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237351473

Cap Film 0.047uF 400V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237351473.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+347%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.496
$ 0.788
Stock
22,567
5,000
Authorized Distributors
6
4
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Ammo Pack
Cap Film 0.047uF 400V PET 10%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237351473 provided by its distributors.

Cap Film 0.047uF 400V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 220V 0.047muF ±10% 0.689Lx0.197W 17.50mmx5.00mm
MKT373 Series 400 V 0.047 uF ±10% LS=15mm Radial Metallized Polyester Film Cap
CAPACITOR POLYESTER 0.047UF, 400V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Series:MKT373; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222-373-51473
  • 222237351473